
FDMS512GEC-5700 | |
|---|---|
DigiKey Part Number | 3052-FDMS512GEC-5700-ND |
Manufacturer | |
Manufacturer Product Number | FDMS512GEC-5700 |
Description | MEMORY CARD SD 512GB QLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 512GB QLC |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 512GB |
Series | Technology QLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,09000 € | 425,09 € |
| Unit Price without VAT: | 425,09000 € |
|---|---|
| Unit Price with VAT: | 505,85710 € |

