
FDMS256GMG-XR00 | |
|---|---|
DigiKey Part Number | 3052-FDMS256GMG-XR00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS256GMG-XR00 |
Description | MEMORY CARD SD 256GB MLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 256GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 256GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,38000 € | 305,38 € |
| Unit Price without VAT: | 305,38000 € |
|---|---|
| Unit Price with VAT: | 363,40220 € |

