
FDMS256GMG-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMS256GMG-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMS256GMG-N200 |
Description | MEMORY CARD SD 256GB MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 256GB MLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 256GB |
Series | Technology MLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,12000 € | 201,12 € |
| Unit Price without VAT: | 201,12000 € |
|---|---|
| Unit Price with VAT: | 239,33280 € |

