
FDMS128GPG-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMS128GPG-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMS128GPG-N200 |
Description | MEMORY CARD SD 128GB PSLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 128GB pSLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 128GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,01000 € | 224,01 € |
| 10 | 213,21100 € | 2.132,11 € |
| Unit Price without VAT: | 224,01000 € |
|---|---|
| Unit Price with VAT: | 266,57190 € |

