
FDMS128GMG-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMS128GMG-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS128GMG-XE00 |
Description | MEMORY CARD SD 128GB |
Customer Reference | |
Detailed Description | Memory Card SD™ 128GB |
Category | Part Status Active |
Manufacturer Flexxon Pte Ltd | Memory Type SD™ |
Series | Memory Size 128GB |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,46000 € | 215,46 € |
| 10 | 198,31300 € | 1.983,13 € |
| Unit Price without VAT: | 215,46000 € |
|---|---|
| Unit Price with VAT: | 256,39740 € |

