
FDMS128GMG-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMS128GMG-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMS128GMG-N200 |
Description | MEMORY CARD SD 128GB MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 128GB MLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 128GB |
Series | Technology MLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,70000 € | 121,70 € |
| 10 | 112,16000 € | 1.121,60 € |
| Unit Price without VAT: | 121,70000 € |
|---|---|
| Unit Price with VAT: | 144,82300 € |

