
FDMS128GCE-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMS128GCE-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMS128GCE-3201 |
Description | MEMORY CARD SD 128GB PSLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 128GB pSLC |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 128GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,37000 € | 162,37 € |
| 10 | 152,48100 € | 1.524,81 € |
| Unit Price without VAT: | 162,37000 € |
|---|---|
| Unit Price with VAT: | 193,22030 € |

