
FDMS064GPE-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMS064GPE-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMS064GPE-N200 |
Description | MEMORY CARD SD 64GB PSLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB pSLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 64GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,13000 € | 177,13 € |
| 10 | 163,10300 € | 1.631,03 € |
| Unit Price without VAT: | 177,13000 € |
|---|---|
| Unit Price with VAT: | 210,78470 € |

