
FDMS064GMG-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMS064GMG-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS064GMG-XE00 |
Description | WORM SD 64GB MLC GOLD GRADE |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB |
Category | Part Status Active |
Manufacturer Flexxon Pte Ltd | Memory Type SD™ |
Series | Memory Size 64GB |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,99000 € | 89,99 € |
| 10 | 82,95100 € | 829,51 € |
| Unit Price without VAT: | 89,99000 € |
|---|---|
| Unit Price with VAT: | 107,08810 € |

