
FDMS064GME-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMS064GME-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS064GME-XE00 |
Description | MEMORY CARD SD 64GB MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB MLC |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 64GB |
Series | Technology MLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,47000 € | 112,47 € |
| 10 | 104,02700 € | 1.040,27 € |
| Unit Price without VAT: | 112,47000 € |
|---|---|
| Unit Price with VAT: | 133,83930 € |

