
FDMS064GCE-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMS064GCE-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMS064GCE-3201 |
Description | MEMORY CARD SD 64GB PSLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB pSLC |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 64GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 73,20800 € | 366,04 € |
| Unit Price without VAT: | 73,20800 € |
|---|---|
| Unit Price with VAT: | 87,11752 € |

