
FDMS064GBG-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMS064GBG-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMS064GBG-3201 |
Description | MEMORY CARD SD 64GB TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB TLC |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 64GB |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,95000 € | 25,95 € |
| Unit Price without VAT: | 25,95000 € |
|---|---|
| Unit Price with VAT: | 30,88050 € |

