


FDMS064GBC-3100 | |
|---|---|
DigiKey Part Number | 3052-FDMS064GBC-3100-ND |
Manufacturer | |
Manufacturer Product Number | FDMS064GBC-3100 |
Description | MEM CARD SD 64GB UHS CLASS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Size 64GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type SD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,80200 € | 318,02 € |
| Unit Price without VAT: | 31,80200 € |
|---|---|
| Unit Price with VAT: | 37,84438 € |

