
FDMS032GPE-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMS032GPE-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMS032GPE-N200 |
Description | MEMORY CARD SD 32GB PSLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB pSLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 32GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,41000 € | 69,41 € |
| Unit Price without VAT: | 69,41000 € |
|---|---|
| Unit Price with VAT: | 82,59790 € |

