
FDMS032GMC-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMS032GMC-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS032GMC-XE00 |
Description | WORM SD 32GB MLC COMMERCIAL GRAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,18000 € | 59,18 € |
| 10 | 54,65500 € | 546,55 € |
| Unit Price without VAT: | 59,18000 € |
|---|---|
| Unit Price with VAT: | 70,42420 € |


