
FDMS032GCE-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMS032GCE-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMS032GCE-3201 |
Description | MEMORY CARD SD 32GB PSLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB pSLC |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 32GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 € | 47,04 € |
| Unit Price without VAT: | 47,04000 € |
|---|---|
| Unit Price with VAT: | 55,97760 € |

