Memory Card SD™ 32GB TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS032GBE-3201

DigiKey Part Number
3052-FDMS032GBE-3201-ND
Manufacturer
Manufacturer Product Number
FDMS032GBE-3201
Description
MEMORY CARD SD 32GB TLC
Customer Reference
Detailed Description
Memory Card SD™ 32GB TLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
32GB
Speed
-
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
135,40000 €35,40 €
1032,73800 €327,38 €
2531,68760 €792,19 €
5030,90140 €1.545,07 €
10030,12560 €3.012,56 €
25029,11972 €7.279,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,40000 €
Unit Price with VAT:42,12600 €