
FDMS016GSE-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMS016GSE-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMS016GSE-N200 |
Description | MEMORY CARD SD 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB SLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 16GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,29000 € | 195,29 € |
| Unit Price without VAT: | 195,29000 € |
|---|---|
| Unit Price with VAT: | 232,39510 € |

