
FDMS016GMG-XS00 | |
|---|---|
DigiKey Part Number | 3052-FDMS016GMG-XS00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS016GMG-XS00 |
Description | MEMORY CARD SD 16GB MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB MLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 16GB |
Series | Technology MLC |
Packaging Box | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,87000 € | 20,87 € |
| Unit Price without VAT: | 20,87000 € |
|---|---|
| Unit Price with VAT: | 24,83530 € |

