



FDMS016GMG-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMS016GMG-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS016GMG-XE00 |
Description | MEMORY CARD SD 16GB MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,24000 € | 56,24 € |
| 10 | 51,94000 € | 519,40 € |
| 25 | 50,25200 € | 1.256,30 € |
| 50 | 48,99300 € | 2.449,65 € |
| 100 | 47,75420 € | 4.775,42 € |
| Unit Price without VAT: | 56,24000 € |
|---|---|
| Unit Price with VAT: | 66,92560 € |

