
FDMS016GBC-3100 | |
|---|---|
DigiKey Part Number | 3052-FDMS016GBC-3100-ND |
Manufacturer | |
Manufacturer Product Number | FDMS016GBC-3100 |
Description | MEM CARD SD 16GB UHS CLASS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type SD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,97000 € | 20,97 € |
| 10 | 19,42400 € | 194,24 € |
| 25 | 18,81040 € | 470,26 € |
| 50 | 18,34960 € | 917,48 € |
| 100 | 17,89350 € | 1.789,35 € |
| 250 | 17,30044 € | 4.325,11 € |
| 500 | 16,86082 € | 8.430,41 € |
| Unit Price without VAT: | 20,97000 € |
|---|---|
| Unit Price with VAT: | 24,95430 € |

