Memory Card SD™ 8GB pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS008GPE-N200

DigiKey Part Number
3052-FDMS008GPE-N200-ND
Manufacturer
Manufacturer Product Number
FDMS008GPE-N200
Description
MEMORY CARD SD 8GB PSLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 8GB pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
8GB
Speed
-
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,93000 €29,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,93000 €
Unit Price with VAT:35,61670 €