



FDMS008GMG-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMS008GMG-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS008GMG-XE00 |
Description | MEMORY CARD SD 8GB MLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,19000 € | 34,19 € |
| 10 | 31,62300 € | 316,23 € |
| 25 | 30,60680 € | 765,17 € |
| 50 | 29,84660 € | 1.492,33 € |
| 100 | 29,09640 € | 2.909,64 € |
| 250 | 28,12452 € | 7.031,13 € |
| Unit Price without VAT: | 34,19000 € |
|---|---|
| Unit Price with VAT: | 40,68610 € |


