
FDMS008GME-XR00 | |
|---|---|
DigiKey Part Number | 3052-FDMS008GME-XR00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS008GME-XR00 |
Description | ROM SD 8GB MLC DIAMOND GRADE |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB |
Category | Part Status Active |
Manufacturer Flexxon Pte Ltd | Memory Type SD™ |
Series | Memory Size 8GB |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,59000 € | 21,59 € |
| Unit Price without VAT: | 21,59000 € |
|---|---|
| Unit Price with VAT: | 25,69210 € |

