
FDMS008GME-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMS008GME-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMS008GME-N200 |
Description | MEMORY CARD SD 8GB MLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 73,20600 € | 366,03 € |
| Unit Price without VAT: | 73,20600 € |
|---|---|
| Unit Price with VAT: | 87,11514 € |

