
FDMS008GBC-3100 | |
|---|---|
DigiKey Part Number | 3052-FDMS008GBC-3100-ND |
Manufacturer | |
Manufacturer Product Number | FDMS008GBC-3100 |
Description | MEM CARD SD 8GB UHS CLASS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type SD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,97900 € | 149,79 € |
| Unit Price without VAT: | 14,97900 € |
|---|---|
| Unit Price with VAT: | 17,82501 € |

