
FDMS008G-CA0 | |
|---|---|
DigiKey Part Number | 3052-FDMS008G-CA0-ND |
Manufacturer | |
Manufacturer Product Number | FDMS008G-CA0 |
Description | MEMORY CARD SD 8GB UHS CLASS 1 |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB UHS Class 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | UHS Class 1 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 10 | 10,10300 € | 101,03 € |
| 25 | 9,79120 € | 244,78 € |
| 50 | 9,55620 € | 477,81 € |
| 100 | 9,32280 € | 932,28 € |
| 250 | 9,01772 € | 2.254,43 € |
| 500 | 8,79058 € | 4.395,29 € |
| 1.000 | 8,56741 € | 8.567,41 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,94720 € |


