
FDMS002G-C60 | |
|---|---|
DigiKey Part Number | 3052-FDMS002G-C60-ND |
Manufacturer | |
Manufacturer Product Number | FDMS002G-C60 |
Description | SD 2GB |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Flexxon Pte Ltd | Memory Type SD™ |
Series | Memory Size 2GB |
Packaging Box | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| 10 | 13,44400 € | 134,44 € |
| 25 | 13,02440 € | 325,61 € |
| 50 | 12,70860 € | 635,43 € |
| 100 | 12,39550 € | 1.239,55 € |
| 250 | 11,98736 € | 2.996,84 € |
| 500 | 11,68406 € | 5.842,03 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |

