
FDMS001TEC-T300 | |
|---|---|
DigiKey Part Number | 3052-FDMS001TEC-T300-ND |
Manufacturer | |
Manufacturer Product Number | FDMS001TEC-T300 |
Description | MEMORY CARD SD 1TB QLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 1TB QLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 1TB | |
Speed | - | |
Technology | QLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,04000 € | 250,04 € |
| Unit Price without VAT: | 250,04000 € |
|---|---|
| Unit Price with VAT: | 297,54760 € |

