
FDMM512MSG-1001 | |
|---|---|
DigiKey Part Number | 3052-FDMM512MSG-1001-ND |
Manufacturer | |
Manufacturer Product Number | FDMM512MSG-1001 |
Description | MEM CRD MICROSD 512MB UHSCL1 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512MB UHS Class 1 SLC |
Datasheet | Datasheet |
Category | Memory Size 512MB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,14000 € | 44,14 € |
| 10 | 40,80000 € | 408,00 € |
| 25 | 39,48280 € | 987,07 € |
| 50 | 38,49800 € | 1.924,90 € |
| 100 | 37,52760 € | 3.752,76 € |
| Unit Price without VAT: | 44,14000 € |
|---|---|
| Unit Price with VAT: | 52,52660 € |





