
FDMM512GEC-T300 | |
|---|---|
DigiKey Part Number | 3052-FDMM512GEC-T300-ND |
Manufacturer | |
Manufacturer Product Number | FDMM512GEC-T300 |
Description | MEMORY CARD MICROSD 512GB QLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512GB QLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 512GB |
Series | Technology QLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,84000 € | 134,84 € |
| Unit Price without VAT: | 134,84000 € |
|---|---|
| Unit Price with VAT: | 160,45960 € |





