
FDMM256GBC-3100 | |
|---|---|
DigiKey Part Number | 3052-FDMM256GBC-3100-ND |
Manufacturer | |
Manufacturer Product Number | FDMM256GBC-3100 |
Description | MEM CRD MICROSD 256GB UHSCL1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 256GB UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 256GB | |
Speed | UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,29400 € | 1.192,94 € |
| Unit Price without VAT: | 119,29400 € |
|---|---|
| Unit Price with VAT: | 141,95986 € |





