
FDMM128GMG-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMM128GMG-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM128GMG-XE00 |
Description | MEMORY CARD MICROSD 128GB MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 128GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,03000 € | 275,03 € |
| 10 | 253,02600 € | 2.530,26 € |
| Unit Price without VAT: | 275,03000 € |
|---|---|
| Unit Price with VAT: | 327,28570 € |





