
FDMM128GCG-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM128GCG-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM128GCG-3201 |
Description | MEMORY CARD MICROSD 128GB PSLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB pSLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 128GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,00000 € | 204,00 € |
| 10 | 187,78600 € | 1.877,86 € |
| Unit Price without VAT: | 204,00000 € |
|---|---|
| Unit Price with VAT: | 242,76000 € |





