
FDMM128GCE-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM128GCE-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM128GCE-3201 |
Description | MEMORY CARD MICROSD 128GB PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB pSLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 128GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,75000 € | 192,75 € |
| Unit Price without VAT: | 192,75000 € |
|---|---|
| Unit Price with VAT: | 229,37250 € |





