
FDMM128GBG-XM00 | |
|---|---|
DigiKey Part Number | 3052-FDMM128GBG-XM00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM128GBG-XM00 |
Description | X-MASK PRO MICROSD 128GB 3D TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB TLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 128GB |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,31000 € | 339,31 € |
| 10 | 312,03500 € | 3.120,35 € |
| 25 | 301,58240 € | 7.539,56 € |
| Unit Price without VAT: | 339,31000 € |
|---|---|
| Unit Price with VAT: | 403,77890 € |

