
FDMM128GBE-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM128GBE-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM128GBE-3201 |
Description | MEMORY CARD MICROSD 128GB TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 128GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,58000 € | 73,58 € |
| 10 | 67,90200 € | 679,02 € |
| Unit Price without VAT: | 73,58000 € |
|---|---|
| Unit Price with VAT: | 87,56020 € |





