
FDMM128GBC-3100 | |
|---|---|
DigiKey Part Number | 3052-FDMM128GBC-3100-ND |
Manufacturer | |
Manufacturer Product Number | FDMM128GBC-3100 |
Description | MEM CRD MICROSD 128GB UHSCL1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Size 128GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 € | 47,57 € |
| 10 | 43,95000 € | 439,50 € |
| 25 | 42,52720 € | 1.063,18 € |
| 50 | 41,46540 € | 2.073,27 € |
| 100 | 40,41890 € | 4.041,89 € |
| Unit Price without VAT: | 47,57000 € |
|---|---|
| Unit Price with VAT: | 56,60830 € |





