
FDMM064GCG-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM064GCG-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM064GCG-3201 |
Description | MEMORY CARD MICROSD 64GB PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB pSLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 64GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,73000 € | 72,73 € |
| 10 | 67,08300 € | 670,83 € |
| Unit Price without VAT: | 72,73000 € |
|---|---|
| Unit Price with VAT: | 86,54870 € |





