
FDMM064GCC-3200 | |
|---|---|
DigiKey Part Number | 3052-FDMM064GCC-3200-ND |
Manufacturer | |
Manufacturer Product Number | FDMM064GCC-3200 |
Description | MEMORY CARD MICROSD 64GB PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB pSLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 64GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,50000 € | 44,50 € |
| Unit Price without VAT: | 44,50000 € |
|---|---|
| Unit Price with VAT: | 52,95500 € |





