
FDMM032GPG-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMM032GPG-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032GPG-N200 |
Description | MEMORY CARD MICROSD 32GB PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB pSLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 32GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 € | 89,88 € |
| 10 | 82,89800 € | 828,98 € |
| Unit Price without VAT: | 89,88000 € |
|---|---|
| Unit Price with VAT: | 106,95720 € |





