
FDMM032GBE-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM032GBE-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032GBE-3201 |
Description | MEMORY CARD MICROSD 32GB TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB TLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 32GB |
Series | Technology TLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,83000 € | 29,83 € |
| Unit Price without VAT: | 29,83000 € |
|---|---|
| Unit Price with VAT: | 35,49770 € |





