
FDMM032G-CA0 | |
|---|---|
DigiKey Part Number | 3052-FDMM032G-CA0-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032G-CA0 |
Description | MEMORY CARD MICROSD 32GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,48000 € | 22,48 € |
| 10 | 20,81800 € | 208,18 € |
| 25 | 20,15920 € | 503,98 € |
| 50 | 19,66440 € | 983,22 € |
| 100 | 19,17510 € | 1.917,51 € |
| 250 | 18,53884 € | 4.634,71 € |
| Unit Price without VAT: | 22,48000 € |
|---|---|
| Unit Price with VAT: | 26,75120 € |










