
FDMM016GME-XR00 | |
|---|---|
DigiKey Part Number | 3052-FDMM016GME-XR00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM016GME-XR00 |
Description | MEMORY CARD MICROSD 16GB |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB |
Category | Part Status Active |
Manufacturer Flexxon Pte Ltd | Memory Type microSD™ |
Series | Memory Size 16GB |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,62000 € | 29,62 € |
| 10 | 27,39000 € | 273,90 € |
| Unit Price without VAT: | 29,62000 € |
|---|---|
| Unit Price with VAT: | 35,24780 € |





