
FDMM016GME-1004 | |
|---|---|
DigiKey Part Number | 3052-FDMM016GME-1004-ND |
Manufacturer | |
Manufacturer Product Number | FDMM016GME-1004 |
Description | MEM CRD MICSD 16GB UHS CLS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 16GB | |
Speed | UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 € | 31,83 € |
| 10 | 29,45400 € | 294,54 € |
| 25 | 28,51160 € | 712,79 € |
| 50 | 27,80600 € | 1.390,30 € |
| 100 | 27,10920 € | 2.710,92 € |
| 250 | 26,20528 € | 6.551,32 € |
| Unit Price without VAT: | 31,83000 € |
|---|---|
| Unit Price with VAT: | 37,87770 € |





