
FDMM016GCC-3200 | |
|---|---|
DigiKey Part Number | 3052-FDMM016GCC-3200-ND |
Manufacturer | |
Manufacturer Product Number | FDMM016GCC-3200 |
Description | MEMORY CARD MICROSD 16GB PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB pSLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 16GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Tray: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,48000 € | 174,48 € |
| 10 | 160,66600 € | 1.606,66 € |
| 25 | 155,32640 € | 3.883,16 € |
| 50 | 151,37360 € | 7.568,68 € |
| Unit Price without VAT: | 174,48000 € |
|---|---|
| Unit Price with VAT: | 207,63120 € |





