Memory Card microSD™ 8GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM008GMG-XS00

DigiKey Part Number
3052-FDMM008GMG-XS00-ND
Manufacturer
Manufacturer Product Number
FDMM008GMG-XS00
Description
MEMORY CARD MICROSD 8GB MLC
Customer Reference
Detailed Description
Memory Card microSD™ 8GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Type
microSD™
Memory Size
8GB
Speed
-
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
214,07000 €28,14 €
Unit Price without VAT:14,07000 €
Unit Price with VAT:16,74330 €