Memory Card microSD™ 8GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM008GMG-N200

DigiKey Part Number
3052-FDMM008GMG-N200-ND
Manufacturer
Manufacturer Product Number
FDMM008GMG-N200
Description
MEMORY CARD MICROSD 8GB MLC
Customer Reference
Detailed Description
Memory Card microSD™ 8GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
8GB
Speed
-
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
517,49200 €87,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,49200 €
Unit Price with VAT:20,81548 €