
FDMM008GMG-1004 | |
|---|---|
DigiKey Part Number | 3052-FDMM008GMG-1004-ND |
Manufacturer | |
Manufacturer Product Number | FDMM008GMG-1004 |
Description | MEM CRD MICRSD 8GB UHS CLS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,34000 € | 18,34 € |
| 10 | 16,99900 € | 169,99 € |
| 25 | 16,46360 € | 411,59 € |
| 50 | 16,06220 € | 803,11 € |
| 100 | 15,66430 € | 1.566,43 € |
| 250 | 15,14636 € | 3.786,59 € |
| 500 | 14,76210 € | 7.381,05 € |
| Unit Price without VAT: | 18,34000 € |
|---|---|
| Unit Price with VAT: | 21,82460 € |





