
FDMM008GME-XR00 | |
|---|---|
DigiKey Part Number | 3052-FDMM008GME-XR00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM008GME-XR00 |
Description | MEMORY CARD MICROSD 8GB MLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,16000 € | 22,16 € |
| 10 | 20,52600 € | 205,26 € |
| 25 | 19,87720 € | 496,93 € |
| 50 | 19,38960 € | 969,48 € |
| 100 | 18,90730 € | 1.890,73 € |
| 250 | 18,28016 € | 4.570,04 € |
| Unit Price without VAT: | 22,16000 € |
|---|---|
| Unit Price with VAT: | 26,37040 € |





